Samtec 1mm Micro Mate Discrete Wire System
Samtec 1mm Pitch Micro Mate Discrete Wire System offers a space-saving, low-profile design and features crimp-style dual leaf contacts for reliable connections. These cables and connectors support cable-to-board, cable-to-cable, and cable-to-panel systems. The 1mm pitch micro mate discrete wire system is available in single-row (2 to 20 contacts) and double-row (4 to 40 contacts) configurations, with options for vertical and right-angle PCB connectors. These cables and connectors offer a maximum current rating of 2.7A and a maximum voltage of 250Vac and 353Vdc. Typical applications include medical, industrial, datacom, and defense.
Features
- Available as components or assemblies
- Ensures reliable current handling
- Ensures safe voltage operation
- Fits standard panel thicknesses
- Offers double-row contact options
- Offers rugged latching connection
- Offers single-row contact options
- Provides a low-profile angled mount
- Provides a very compact form
- Supports multiple cable interfaces
- Utilizes dual-leaf crimp contacts
Applications
- Aerospace
- Automotive
- Computer and semiconductor
- Datacom
- Defense
- Industrial
- Instrumentation
- Medical
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Current Rating | 2.7A |
| Maximum Voltage Rating | 250Vac/353Vdc |
| Panel Mount Thickness | 0.033" to 0.090" |
| Pitch | 1mm |
| Cable Options | 28AWG and 30AWG |
Video
This TTI Tech Specs video for Samtec 1mm Micro Mate Discrete Wire System explains the product family that supports cable-to-board, cable-to-cable, and cable-to-panel applications, featuring rugged single or double latching for a secure connection.
See the video transcript below
Video
Occasionally you need to keep a low profile to carry out your tasks without getting in the way of everything else. The Samtec 1mm pitch Micro Mate Wire to Board System offers a low profile for a space saving design in cable to board, cable to cable, and cable to panel applications. The wire system is available as full cable assemblies or components and come in a single row with 2 to 20 contacts or a double row with 4 to 40 contacts. With a crimp style dual leaf contact system and a secure single or double latching connection, these wire systems provide a 2.7A current rating at a 250Vac and 353Vdc maximum rating. Optional vertical and right-angle PCB connectors add flexibility for meeting various connection requirements throughout automotive, industrial, medical, datacom, and defense applications.
Additional Resources
- Samtec S1SS Discrete Wire System Catalog (Download from Samtec)
- Samtec S1SD Discrete Wire System Catalog (Download from Samtec)
- Samtec T1M Discrete Wire System Catalog (Download from Samtec)
- Samtec T1SS Discrete Wire System Catalog (Download from Samtec)
- Samtec T1SD Discrete Wire System Catalog (Download from Samtec)