Pulse Electronics Network Radome Omni Antennas are rugged outdoor antennas engineered for harsh environments, offering excellent mechanical stability. These antennas are designed for installation on a mast or wall using an FB2BRACKET or FB3BRACKET. The Omni antenna supports an operating temperature range of +85°C and can withstand of 150mph. They feature a power rating of 20W and frequencies ranging from 2.4GHz to 5.1GHz. Typical applications include access points, public safety systems, base stations, femtocells, MESH networks, and WLAN.
Pulse Electronics Networking Randome Omi Antennas
Features
- Broad frequency options
- Durable pultruded fiberglass radome
- High structural stability
- IP67 protection
- Versatile mounting options
- Wide connector availability
Applications
- Access points
- Public safety
- Base stations
- Femtocells
- GSM/3G repeaters
- MESH networks
- WLAN