Pulse Electronics Networking Transceiver Line Modules are designed to provide reliable data transmission and signal integrity in Ethernet and broadband networking applications. These modules feature optimized magnetic designs that minimize crosstalk, reduce EMI, and support high-speed communication standards. Built for durability and consistent performance, they integrate seamlessly into transceiver circuits for LAN, WAN, and telecommunication systems. Compact and efficient, the modules ensure compliance with industry standards while offering a cost-effective solution for networking equipment manufacturers.
Pulse Electronics Networking Transceiver Line Module
Features
- AS9100 Certified (Based on, including ISO 9001:2000)
- IC grade transfer-molded package withstands 225 degree C peak temperature profile
- Low power dissipation
- Low transmit/receive jitter
- Made in the USA
- Recommended for distances up to 20 meters
Applications
- Military/Aerospace
Resources
- Datasheet (PDF)