Pulse ChipChoke CCMC Series Common Mode Chokes
Pulse ChipChoke CCMC Series Common Mode Chokes have a high common-mode impedance of 360Ω that can be effectively tailored to different signal and noise levels encountered in electronic circuits. The CCMC series ChipChoke operates at a maximum DC resistance of 0.45Ω and a rated voltage of 50VDC. These common mode chokes have an industry-standard footprint and are ideal for high-density boards with limited space. CCMC common mode chokes have an operating temperature range from -40°C to +125°C and are ideal for various applications including automotive infotainment, consumer electronics, industrial equipment, and USB.
Features
- Capability for handling higher current levels
- Common-mode noise suppression capability
- High adaptability and versatility
- Low DC resistance and high common mode impedance
- Signal integrity is preserved without signal attenuation
Applications
- Automotive infotainment
- Consumer electronics
- Industrial equipment
- Network equipment
- Telecommunications equipment
- USB and HDMI filtering
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum DC resistance | 0.45Ω |
| Rated voltage | 50VDC |
| Common mode impedance @100MHz | 360Ω |
| Maximum current rating | 280mA |
| Minimum insulation resistance | 10MΩ |
| Operating temperature range | -40°C to +125°C |