Pulse Electronics Networking PulseJack RJ45 w/ Integrated Magnetics

PulseJack® RJ45 w/ Integrated Magnetics

Pulse offers a broad selection of PulseJack RJ45 filtered connectors that integrate ethernet magnetics into RJ45 connectors. In addition to connectivity, they provide signal conditioning, signal isolation, and EMI suppression. All ICM's are designed to meet IEEE 802.3 specification and are qualified at major PHY suppliers. The PulseJack connectors offer a complete family of single and multi-port solutions for high-speed applications, including 100/000/10GBASE-T, PoE, PoE+ and 4P PoE. Pulse offers a full line of RoHS compliant products.

Features

  • 100Base-TX to 10GBase-T performance
  • Meets IEEE 802.3 specification
  • Qualified at major PHY suppliers
  • RoHS peak reflow temperature rating: 245°C
  • Board range of packaging and termination options

Applications

  • Switches
  • Servers
  • Gateways
  • Set Top Box
  • Access Points
  • Base Stations
  • Displays
  • Security Cameras
  • Industrial Equipment
  • Medical Equipment