Pulse Electronics PH9400 High Isolation Gate Drive Transformers come with a standard and enhanced insulation options and provide up to 5000Vrms isolation for gate driving. The PH9400 transformers feature patent-pending sidecar package with 12mm creepage distance and a voltage rating of 380Vrms. Typical applications include solar inverters and motor drive circuits.
Pulse PH9400 High Isolation Gate Drive Transformers
Features
- Patent-pending sidecar package with 12mm creepage distance
- Provides up to 5000Vrms isolation for gate driving
- Standard and enhanced insulation options
- Voltage rating of 380Vrms
Applications
- Medical device power supplies
- Motor drive circuits
- Solar inverters