Pluse Electronics Network Outdoor Wireless Antenna Solutions featuring a swivel RP-SMA connector and IP67 protection for robust performance in challenging environments. These device is designed for harsh outdoor environments to provide excellent mechanical stability. The component features a maximum operating temperature range from -40°C to +85°C and impedance of 50Ω. Typical applications include a industrial, lighting, smart cities, vending, and transportation/automotive.
Pulse Electronics Networking Outdoor Wireless Antenna Solutions
Features
- Aesthetically pleasing
- Cable and connector options
- IP54/67 ratings
- Multiple gain options
- Robust and long-lasting
- Various mounting options available (direct, magnetic, adhesive)
- Wide selection of dual-band and multi-band frequency choices
Applications
- Industrial
- Internet of things/M2M
- Lighting
- Mesh networks
- Oil/Gas exploration
- Smart cities
- Transportation/automotive
- Utilities (metering)
- Vending