Pulse Electronics Navigation Solutions are designed for use in devices that provide location information by tracking satellites. These devices provide RHCP performance on the GPS L1 and GLONASS bands, delivering stable gain and efficiency in a compact form factor ideal for embedded tracking systems. The GPSGM family delivers ultra-thin, omnidirectional in-vehicle GPS performance, while the IP67-rated GPSSB800/2170 provides a compact, weatherproof, multi-band GPS and cellular solution for harsh outdoor environments. These Navigation roof-mount antennas combine GPS with LTE, WiFi, and broadband coverage in durable housings featuring multiple dedicated cables and an operating temperature range from -40°C to +85°C, maximum voltage of 5VDC, and a frequency of 1575MHz. Typical applications include vehicle tracking, navigation, small portable tracking equipment, and medical devices.
Pulse Electronics Networking Navigation Solutions
Features
- Active GPS and multi-band (3G/LTE/WiFi) functionality
- Adhesive or vehicle-interior mounting options
- Combines the NMOHF mount with a GPS LNA module
- Easily converts from low- to high-frequency use
- Easily mounted through a single 3/4" hole
- Eliminates “antenna farm” vehicle appearance
- GPS L1 Band (1.575 GHz) with right-hand circular polarization
- IP67-rated options available for harsh outdoor environments
- Large center contact pin for improved VSWR performance
- Offered in various cable lengths and connector options
- RoHS-compliant products
- Separate cables provide maximum application flexibility
- Single antenna supports multiple applications/technologies
Applications
- Fleet management/asset tracking
- Healthcare and medical devices
- In-car infotainment
- Intelligent vehicle safety
- Mobile and fixed broadband
- Navigation and location
- Pay-as-you-drive insurance
- Personal handheld tracking systems
- Public safety, search and rescue
- Small portable tracking equipment
- Survey/mapping
- Vehicle tracking
Resources
- Pulse Electronics Network GPSGM Series Datasheet & Specification (Download from Pluse Electronics Network)
- Pluse Electronics Network GPSDM700/2500 Series Datasheet & Specification (Download from Pluse Electronics Network)
- Pluse Electronics Network GPSSB800/2170 Series Datasheet & Specifications (Download from Pluse Electronics Network)