Pulse Electronics Network 3×3 MiMo dual-band WiFi/Bluetooth FPC antenna is engineered for tight installation spaces, with a thin FPC design and adhesive mounting for easy integration. These devices deliver over 70% efficiency and feature independent radiating elements that enable advanced MIMO performance in compact designs. The 3×3 MiMo antenna offers an operating temperature range from -40°C to +85°C and a power withstanding of 3W. Typical applications include bluetooth connections, challenging RF environments, and transportation.
Pulse Electronics Networking 3x3 MiMo WiFi/BT FPC Antenna
Features
- Available with standard or customized cable lengths and connector options
- Flexible, low-profile FPC design
- High efficiency (over 70%)
- Multi-protocol support
- Three dual-band antenna elements
Applications
- Bluetooth connections
- Challenging RF environments
- IoT
- Bluetooth
- Graphics
- Security
- Video
- IoT
- Meters
- Sensor networks
- SmartGrid
- Transportation
- WiFi-6