Pulse Electronics Networking ChipChoke CCMC Series Common Mode Chokes come with magnetic shield versions that are available for lower Rdc and higher current features. The ChipChoke CCMC common mode chokes provide a large range of common mode impedance to fit with signal and noise levels. Typical applications include automotive electronics, industrial automation, medical devices, and renewable energy systems.
Pulse Electronics Networking ChipChoke CCMC Common Mode Chokes
Features
- Available in 0805 (2012) and 1206 (3216) size
- Large range of common mode impedance to fit with signal and noise level
- Magnetic shield versions available for lower Rdc and higher current features
- Suppression of common mode noise without attenuating the signal
Applications
- Automotive electronics
- Industrial automation
- Medical devices
- Renewable energy systems