Pulse Electronics Power Low Profile SMT Dual non-QPL Transformers (MIL-STD-1553)

These non-QPL interface transformers are built and tested in ISO 9001 approved facilities. They conform to all electrical and physical parameters of MIL-PRF-21038/27. Choose one of three operating temperature ranges including 0° to +70°C, -40° to +85°C, or -55° to +125°C.

Features

  • Dual ratio, dual interface (see schematic) Surface Mount, flat pack or gull wing package
  • MSL: 3
  • For use in MIL-STD-1553 applications
  • Low profile, 0.155 inches height
  • Performance to MIL-PRF-21038 requirements
  • Built in ISO 9001 facility
  • Applicable specifications:
    • MIL-STD-1553B
    • MIL-STD-202
    • MIL-PRF-21038
    • ISO 9001

Applications

  • Military/Aerospace

Resources