Pulse Electronics Networking Multi-band Automotive Antennas
Pulse Electronics Multi-band Automotive Antennas offer low-profile and narrow-profile vehicular antennas for LTE, WiFi, and GNSS bands, supporting up to six ports and multiple bands per device. These ruggedized, tamper-proof antennas come in various cable and mounting configurations and are available in white or black colour options. The vehicular antennas come in a wide range of outdoor automotive antennas, including multi-bands, 5G-FR1, WiFi, GNSS (GPS), and wireless power charging coils. The antennas are available in different mounting styles such as NMO, direct, glass, and magnetic mounts, and in various form factors like low profile, stealth blade, low profile transit, and whips. These antennas offer multi-band solutions for police, utility trucks, ambulances, agricultural and recreational vehicles, public transportation, and remote monitoring and control.
Features
- Armadillo family ensures low profile, good performance, and tamper-proof steel stud in the narrowest package
- DISC family maintains good performance with ISM options
- FIN family delivers the best performance with an aesthetically pleasing design
- Panther family achieves best gain, efficiency, VSWR, and port-to-port isolation at low cost
- The Jaguar family offers a low profile with good performance and various installation methods
- The Razorback family provides the best performance with a narrow profile and tamper-proof steel stud
Applications
- Dedicated Short Range Communications (DSRC)
- Metering
- Navigation, GIS, and survey
- Vehicles:
- Agriculture
- Public safety
- Public transportation
- Recreational
- Utility
- Agriculture
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum frequency | 5925MHz |
| Maximum VSWR | <3 |
| Maximum peak gain (dBi, average) | 8.5 at 5GHz |
| Operating temperature range | -40°C to +85°C |
| Weather resistance | IP67 |