Pulse JXD Ethernet Connectors

Pulse JXD Series Ethernet Connectors are designed for industrial and outdoor applications, offering robust connectivity solutions that exceed IEEE802.3u (100BASE-TX) and 802.3ab (1000BASE-T) standards. These connectors offer an operating temperature range from -40°C to +85°C. The JXD series Ethernet connectors are suitable for CAT 3, CAT 5 UTP, and higher, ensuring reliable performance in demanding environments. The compact design allows for easy PCB layout with dual schematic options, optimizing board space. These connectors are RoHS and REACH compliant and are typically used in automation, communication networks, and SMB applications.

Features

  • Compact design for easy PCB layout
  • Compatible with CAT 3, CAT 5 UTP, and higher
  • Dual schematic options for optimized board space
  • Exceeds IEEE802.3u and 802.3ab standards
  • Fully RoHS and REACh compliant

Applications

  • Communication networks
  • Data acquisition systems
  • Industrial automation
  • Outdoor networking equipment
  • Robotics and control systems
  • Routers and switches
  • Small and Medium Business (SMB) solutions
  • Small Office/Home Office (SoHO) setups

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +85°C
Data Rates Supports 100Base-Tx and 1000Base-T
Number of Ports 1x1, 1x2, and 1x4