Pulse Electronics Power PH9385 Isolation Power Transformers

Pulse Electronics Power PH9385 Isolation Power Transformers come in compact and cost-effective industrial designs. The PH9385 isolation power transformers offer isolation capability provide effective isolation between input and output circuits. These isolation power transformers are SMD (Surface Mount Device) configurations that are suitable for automated assembly processes. Typical applications include industrial automation, medical devices, power supplies, telecommunications, test and measurement equipment.

Features

  • Compact and cost effective industrial design
  • Offer isolation capability provide effective isolation between input and output circuits
  • Offer wide input voltage range
  • Push pull converter transformer
  • SMD (Surface Mount Device) configuration are suitable for automated assembly processes

Applications

  • Industrial automation
  • Medical devices
  • Power supplies
  • Telecommunications
  • Test and measurement equipment