Pulse Electronics W3554 Internal Antennas come in a compact design that allows for easy integration into devices with limited space constraints. The W3554 internal antennas provide internal mounting, the antenna provides a streamlined appearance, and protects against external damage. These antennas offer a frequency range from 698MHz to 6000MHz, and a nominal impedance of 50Ω. Typical applications include coaxial cable feed, embedded systems, Internet of Things (IoT), remote monitoring, surveillance, smartphones, tablets, and wireless routers.
Pulse Electronics Networking W3554 Internal Antennas
Features
- Available in broad frequency range
- Come in compact design allows for easy integration into devices with limited space constraints
- Offer fequency range from 698MHz to 6000MHz
- Provide internal mounting, the antenna provides a streamlined appearance and protects against external damage
- Wide application compatibility
Applications
- Coaxial cable feed
- Embedded systems
- IoT
- Remote monitoring and surveillance
- Smartphones
- Tablets
- Wireless routers