Pulse HDBaseT Transformers

Pulse Electronics HDBaseT Transformers are engineered to reduce common mode noise, enhancing EMI performance while accommodating power over HDBaseT (PoH) applications of up to 100W. These transformers leverage HDBaseT technology to enable the 5Play feature set, delivering ultra-high-definition 4k video, audio, 100BASE-TX Ethernet, various control signals, and up to 100W of power through a single 100m/328ft CAT5e/6 cable. These transformers are certified for valens chipsets, produced in high volumes, and suitable for various HDBaseT applications.

Features

  • High volume production
  • Industry standard footprint
  • Qualified for valens chipsets
  • Suitable for a variety of HDBaseT applications
  • Supports power over HDBaseT up to 100W

Applications

  • A/V receivers
  • Blu-ray, DVD, and recorders
  • Digital set-top box
  • Displays
  • Game consoles
  • HDMI repeaters, splitters, and switches
  • PC's
  • Projectors