Pulse FlexRay EMI Suppression Automotive Chip Chokes

Pulse Electronics FlexRay EMI Suppression Automotive Chip Chokes are tailored for EMI suppression in CAN-Bus networks, utilizing 2-line common mode chokes to mitigate common mode noise while preserving signal integrity. These chokes meets AEC-Q200 requirements for automotive applications and offers magnetically shielded versions for enhanced performance. The FlexRay chokes are compatible with CAN-Bus, A2B, and other IVN high-speed differential signal lines such as LVDS, it ensures comprehensive compatibility with various automotive communication protocols.

Features

  • 2-line common mode chokes
  • Available in magnetically shielded versions for lower Rdc and higher current
  • Effectively suppresses common mode noise without signal attenuation
  • Meets AEC-Q200 requirements for automotive applications
  • Supports CAN-Bus, A2B, and other IVN high-speed differential signal lines like LVDS

Applications

  • Advanced Driver Assistance Systems (ADAS)
  • Automotive Electronic Control Units (ECUs)
  • Automotive infotainment systems
  • Automotive networking modules
  • Automotive sensor interfaces
  • In-vehicle communication systems
  • On-Board Diagnostic (OBD) systems
  • Vehicle telematics systems