Pulse LARSEN Antennas External Wireless Antenna Solutions

Pulse's new line of wireless access point antennas offer flexible and economical solutions for wireless devices. These antennas offer superior transmission and reception between wireless access points. They are compatible with IEEE 802.11a/b/g/n/ac, Bluetooth, 3G/4G LTE, ZigBee and ISM frequency band applications. All wireless access point antennas are RoHS compliant. Pulse can custom design antennas for OEMs. This includes alternative frequencies and a variety of cable and connector options for antenna assemblies.

Frequencies include:

  • ISM, 3G/4G, GPS, WiFi (WLAN, Bluetooth, Zigbee) Solutions

Technology:

  • Dipoles, blades, external patches

Features

  • Aesthetically pleasing
  • Robust, long-lasting
  • External to device but may not be for outdoor use
  • Connector options
  • Many dual and multi-band frequencies available
  • High quality, economical
  • Simple, easy to mount

Applications

  • Utilities (Metering, etc.)
  • Vending
  • Internet of Things/M2M
  • Handheld devices
  • Point-of-sale equipment
  • Lighting
  • Access Points
  • Security cameras
  • Industrial Equipment/Controls
  • Medical Equipment
  • Transportation/Automotive