Pulse Electronics Network Embedded Wireless Antenna Solutions provide a comprehensive range of surface-mount (SMD) antennas engineered for modern wireless devices. These devices features deliver robust performance with strong immunity to surrounding signals and hand effects, making them ideal for compact handheld, wearable, and wall-mount systems. The embedded antennas feature an operating temperature range from -40°C to +85°C and a power rating of 3W. Typical applications include beacons, fitness devices, handheld devices, medical devices, meter-reading systems, and security systems.
Pulse Electronics Networking Embedded Wireless Antenna Solutions
Features
- Broad antenna portfolio optimized for wireless devices
- Compact helical and composite designs with wide frequency coverage
- Minimal ground-plane needs for PCB space savings
- Multiband support for Wi-Fi, Bluetooth, Zigbee, ISM, GPS, and 3G/4G LTE
- Multiple antenna technologies: ceramic, helical, stamped-metal, and composite
- SMD-ready for easy manufacturing
- Strong ceramic performance with high signal immunity
Applications
- Beacons
- Fitness devices
- Handheld devices
- Medical devices
- Meter-reading systems
- OEM equipment
- Security systems
- Sensors
- Smart devices
- Tracking and monitoring devices
- Wearables
Resources
- Pluse Electronics Network Embedded Antennas for 2G/3G/4G Application Notes (PDF)
- Pluse Electronics Network Embedded (SMT) Antennas for GPS/ Glonass/Beidou/ Iridium Application Notes (PDF)
- Pluse Electronics Network Embedded (SMT) Antennas for ISM (315MHz, 433MHz, 915MHz and 868MHz) Application Notes (PDF)
- Pluse Electronics Network Embedded (SMT) Antennas for WiFi/BT/Zigbee Application Notes (PDF)