Pulse Electronics Networking Ethernet Magnetic Modules

Pulse Electronics Ethernet Magnetic Modules are designed to support all major LAN transceivers, providing IEEE 802.3-compliant electrical isolation and maintaining the signal integrity required for demanding systems. These Ethernet magnetic modules operate within a temperature range from -40°C to +85°C and offer high isolation up to 6kV. Typical applications include battery management systems, medical equipment, defense networks, security cameras, and industrial automation. 

Features

  • AEC-Q200 qualifications
  • Available in single, dual, and quad package configurations
  • Compatible with major LAN transceivers
  • Compliant with IEEE 802.3 standards
  • Designed for higher reliability
  • High signal integrity performance
  • Supports an extended operating temperature range

Applications

  • Battery management systems
  • Defense networks
  • Industrial and automation
  • Medical devices
  • Security cameras

Technical Specifications

Parameters Values
High Isolation  6kV
Operating Temperature Range -40°C to +85°C
Minimum Inductance 60nH