Pulse Electronics Power Current Sense Magnetics

Current Sense Magnetics

Pulse current sense transformers for switching power supplies in SMT and THT with ratings up to 30Adc and reinforced or functional isolation. In addition, Pulse offers a di/dt current transformer series for 50/60Hz applications.
 

Features

  • Qualified at IC manufactures
  • Multiple technologies to choose from
  • Extensive range of package sizes and footprints
  • di/dt sensors:
    • Accuracy class 0.2
    • Capable of >200A sensing
    • w/no core saturation
    • Clamp on configuration available
  • RoHS Compliant

Applications

  • Industrial Control
  • Smart Grid
  • Smart Meters
  • Circuit breakers
  • Battery Management
  • Back Up Power
  • Solar
  • Computing
  • Datacom
  • LED Lighting
  • Home Automation