Pulse Electronics Networking Chip Chokes

Pulse Chip Chokes are designed to eliminate virtually all common mode noise in high-speed, differential mode signal transmission applications such as USB 2.0, USB 3.0, IEEE1394 and LVDS (Low Voltage Differential Signaling). Pulse Chip Chokes have an industry standard footprint and low DC resistance. They are available in wide range of impedance values to meet your specific requirements.

Features

  • Large range of common mode impedance values
  • Magnetic Shielded versions available for lower Rdc and higher current features
  • AEC-Q200 Capable
  • Ideal for High Density boards where space is limited

Applications

  • Network Equipment
  • Telecommunications Equipment
  • Consumer Electronics
  • Automotive Infotainment (CAN-Bus)
  • Industrial Equipment
  • USB and HDMI filtering