Pulse Electronics PA1005 Current Transformers are the first magnetic product to achieve AEC-Q200 qualification. The transformers have a maximum height of 5.5mm and are available with a current rating of up to 20A. These transformers have an operating temperature range from -40°C to +130°C and are RoHS compliant.
Pulse Electronics Power PA1005 Current Transformers
Features
- AEC-Q200 qualified
- High frequency
- Low primary DCR version of P820X
- Low profile
Applications
- EV charging
- Feedback control
- Overload sensing
- Switching power supplies