Pulse Electronics Networking Automotive Audio Bus A2B (50Mbps)

Pulse Electronics Automotive Audio Bus (A2B) solutions deliver reliable 50Mbps data transfer for in-vehicle audio and infotainment networks. Designed for automotive-grade performance, these components enable simplified cabling, reduced system cost, and robust signal integrity. Ideal for next-generation vehicle architectures, Pulse A2B products support high-speed digital audio transmission with low latency, meeting OEM demands for efficiency, scalability, and reliability.

Features

  • 2-line common mode choke for EMI suppression in CAN-Bus and other IVN systems
  • Capability for handling higher current levels
  • Common-mode noise suppression capability
  • Ferrite drum core construction with enameled copper wire (H class)
  • High adaptability and versatility
  • Low DC resistance and high common-mode impedance
  • Meets AEC-Q200 requirements
  • Signal integrity is preserved without signal attenuation

Applications

  • Automotive infotainment
  • EMI suppression
  • Driver assistance and safety systems
  • Powertrain and engine control units

Technical Specifications

Parameters Values
Maximum DC resistance 0.45Ω
Rated voltage 50VDC
Common mode impedance @100MHz 360Ω
Maximum current rating 280mA
Minimum insulation resistance 10MΩ
Operating temperature range -40°C to +125°C
Tolerance +50/-30%