Pulse Electronics 2.5GBase-T Ethernet Magnetic MDLs are engineered to adhere to the IEEE802.3bz standards for the 2.5GBase-T protocol. These connectors are compatible with leading 2.5GBase-T PHY providers and cater to applications demanding enhanced bandwidth capabilities. The MDLs offer diverse configurations based on port count and Power Over Ethernet (POE) ratings. These MDLs boast standardized footprints, multiple packaging choices, and varying profile heights, making them adaptable for use in access points, switches, base stations, and gateways.
Pulse Electronics Networking 2.5GBase-T Ethernet Magnetic MDLs
Features
- Has industry standard footprints
- Meets IEEE802.3bz for 2.5GBSAE-T
- Multiple package options available
- Works with all major PHYs
Applications
- Access points
- Base stations
- Gateways
- Switches