Pulse Electronics JXD0-2 and JXD0-4 Series Ethernet Connector Modules are 1x2 and 1x4 ICMs designed to provide isolation and noise reduction in a single solution. These modules operate with a wide range of industrial protocols. The modules' 1xN tab down are compact and make it easier to lay out their PCBs. These modules find application in industrial automation, process or remote control and monitoring.
Pulse Electronics Networking JXD0-2 And JXD0-4 Series Ethernet Connector Modules
Features
- Compact form factor optimizing board space
- Designed to meet IEEE802.3u (100BASE-TX) and 802.3ab (1000BASE-T) standards
- Suitable for CAT 3, CAT 5 UTP or higher
- Supports all major PHY manufactures
- UL file listing E216177
Applications
- Access control
- Factory or rugged communication networks
- Industrial automation
- Power over ethernet
- Process or remote control and monitoring
- Security and image processing
- Touchscreen display and panels