Pulse Electronics 2.5GBase-T Ethernet Magnetic MDLs are designed to meet IEEE802.3bz for the 2.5GBase-T standard. These MDLs are available in different variants based on the number of ports and Power Over Ethernet (POE) rating. The MDLs have industry-standard footprints, multiple packaging options, and various profile heights. The MDLs find applications in access points, switches, base stations, and gateways.
Pulse Electronics Networking 2.5GBase-T Low Profile Ethernet Magnetics
Features
- 4P PoE 60W
- Compatible with most major PHYs
- Designed in accordance to IEEE802.3bz for 2.5GBase-T and 5GBase-T
- High-reliability, high-value manufacturing
- Low profile package
- Operates from -40°C to +85°C
Applications
- Access points
- Base stations
- NIC cards
- Video displays