Pulse Electronics High-Frequency Wire Wound Transformers have a low-power isolated design where 3.3V, 5V, and 12V are required to be converted from 24V or 48V bus architectures. The connectors feature reinforced insulation and do not require an optocoupler to operate.These transformers find use in PoE, industrial control, SMPS, sensor interfaces, and motor control circuits.
Pulse Electronics Power High-Frequency Wire Wound Transformers
Features
- 1650VDC isolation voltage
- Compact
- Easy design-in solution
- Forward and flyback topologies
- No optocoupler required
- Reinforced insulation
- Up to 24W power range
Applications
- Battery chargers for mobile phones
- Building Access Systems (BAS)
- Cameras
- PDAs
- Retail point of information systems
- VoIP