Pulse Electronics Networking Automotive Ethernet Transformers

Pulse Electronics offers a full Line of AEC-Q200 qualified Ethernet Magnetics and Common Mode Chokes for Automotive Communication Applications. Pulse Electronics automotive products are designed to operate from -40°C up to +125°C, have high reliability, and meet AEC-Q200 requirements. They are designed to meet 100BASE-TX/T1 and 1000BASE-TX/T1 IEEE802.3 standards and supports all major PHY manufacturers.

Features

  • Designed to meet IEEE 802.3bw
  • Qualified at Marvell, Broadcom, Intel
  • Meets AEC-Q200 requirements
  • IATF 16949:2016 certification for 100Base-T1, 1000Base-T1, and PoDL parts in-process
  • Operating Temp. from -40C up to +125C
  • PPAP Capable

Applications

  • Infotainment
  • Advanced Driver Assist Systems (ADAS) Body Control
  • Camera/Radar
  • Gateways
  • Backbone Diagnostics

Resources