Pulse MIL-STD-1553 Interface Transformers

Pulse MIL-STD-1553 Interface Transformers
Part Number Information
Part #: Price/Availability:
M21038 Part Search

As “Technitrol Components Division,” we were the first to achieve QPL status for MIL-STD 1553B interface transformers, also known as low-power pulse transformers. Today, as “Pulse Specialty Components,” our QPL transformer line includes a wide selection of products for each of the product levels called for by MIL-PRF-21038/27, formerly MIL-T-21038/27.

We also were the first to achieve QPL status on surface-mount MILSTD- 1553 pulse transformers -- more than 15 years ago. To this day, many manufacturers have difficulty producing components that can survive the high-heat rigors of surface mounting and the performance, reliability, part-to-part repeatability, and lifespan required by high-rel military and commercial applications.

Features

  • Qualified for use in QPL MIL-STD-1553 Applications
  • Low-Profile
  • Stacked
  • Hermetically Sealed – Space
  • COTS

Applications

  • Avionics
  • Motion Control
  • Deterministic Networks
  • Munitions Communication

Resources