Pulse Electronics Networking Automotive Magnetics AEC - Q200

Pulse products support multiple technology’s used in the Automobile including MOST, CAN Bus, FlexRay, Ethernet Audio Video Bridging (AVB), 100Base-T1, 1000Base-T1, and Power over Data Lines (PoDL).  Pulse’s parts are designed to operate from -40°C up to +125°C, have high reliability, high volume  manufacturing, long term manufacturing support, and meet AEC-Q200  automotive quality requirements.

Features

  • Designed to meet 100BASE-TX/T1 and 1000BASE-TX/ T1 IEEE802.3 standards
  • Supports all major PHY manufacturers 
  • Multiple packages and configurations available 
  • Meets AEC-Q200 requirements
  • Designed to operate from -40°C up to +125°C 
  • TS-16949 and PPAP capable

Applications

  • Infotainment 
  • Advanced Driver Assist Systems (ADAS) Body Control 
  • Camera/Radar 
  • Battery Management 
  • Backbone Diagnostics

Resources