Preci-Dip M39029 Circular MIL Spec Contacts

Preci-Dip M39029 MIL Spec Contacts are offered in two socket technologies: hooded contacts with reversed clip and hoodless contacts with eagle grip clip. These contacts have passed all AS39029 qualification tests and are listed on the QPL. The hooded contacts are made of three separate parts with different base materials, allowing for optimized performance and production process selection, while the hoodless contacts consist of two parts, the contact body and clip, made from different base materials. Available in sizes 12, 16, 20, and 22, M39029 contacts are used in military, industrial, medical, transportation, and telecommunications applications.

Features

  • Available in both hoodless and hooded versions
  • Compliant with AS39029 qualification standards and listed on the QPL
  • Incorporates reversed clip patented technology and eagle grip clip patented technology
  • Pin and socket contacts are made of copper alloy machined brass according to ASTM B121/B121M standards

Applications

  • Aerospace and defense
  • Industrial equipment
  • Medical devices
  • Military equipment
  • Oil and gas
  • Telecommunications
  • Test and measurement
  • Transportation

Technical Specifications

Parameters Values
Available in sizes 12, 16, 20, and 22
Maximum current rating 13A
Operating temperature range Class A contacts -65°C to +125°C
Class B contacts -65°C to +200°C
Maximum wire gauge 22AWG