Preci-Dip 832 Series PCB Connectors

Preci-Dip 832 Series PCB Connectors are hard metric pin connectors with right angle solder tails. The connectors are available in gold and tin terminations and connecting pins with brass contacts. 832 Series PCB connectors have an operating temperature range of -55°C to +125°C and have a rated current of 3A. These connectors find applications in telecom, automotive, and consumer electronics.

Features

  • Black glass filled polymer LCP-GF30-FR insulator
  • Double row
  • Flammability rating of UL 94V-O
  • Right angle solder tail
  • RoHS compliant

Applications

  • Automotive industry
  • Consumer electronics
  • Interconnection solutions
  • Medical devices
  • Prototyping and development
  • Telecommunications

Technical Specifications

Parameters Values
Connecting pin diameter 0.47mm
Minimum mechanical life  500 cycles
Rated current 3A
Minimum dielectric strength 1000VRMS
Operating temperature range -55°C to +125°C