Preci-Dip 801 Series Socket Connectors

Preci-Dip 801 Series Socket Connectors feature a black glass-filled polyester insulator with a UL 94V-0 flammability rating, making them capable of withstanding harsh environments. The 801 socket connectors exhibit low insertion and withdrawal forces of 1.2N and 0.6N respectively, supporting a mechanical life of at least 500 cycles. These socket connectors have a maximum contact resistance of 10mΩ and operate at a temperature range from -55°C to +125°C. Typical applications include automotive electronics, consumer electronics, industrial automation, and telecommunications equipment.

Features

  • Beryllium copper clip with a six-finger design
  • Black glass-filled polyester insulator
  • Climatic category of 55/125/21
  • Compatible with mating pins of 0.70mm to 0.90mm in diameter or 0.635mm square
  • High-quality, reliable components designed for robust performance
  • Wide operating temperature range

Applications

  • Automotive electronics
  • Consumer electronics
  • Industrial automation
  • Medical devices
  • Telecommunications equipment

Technical Specifications

Parameters Values
Current rating 3A
Flammability rating UL 94V-0
Maximum contact resistance 10mΩ
Minimum dielectric strength 1000V RMS
Operating temperature range -55°C to +125°C