Preci-Dip 350 Series PCB Connectors

Preci-Dip 350 Series PCB Socket Connectors are designed for easy integration and replacement of components, making them reliable and versatile. The 350 PCB connectors are available in multiple configurations, including through-hole and surface mount options, and supports various pin counts. These PCB connectors feature an operating temperature range from -55°C to +125°C and a current rating of 3A. Typical applications include consumer electronics, interconnection solutions, medical devices, and telecommunications.

Features

  • Compliant with RoHS and REACH standards
  • Constructed from durable materials to resist mechanical stress and environmental conditions
  • Designed for easy insertion and removal, allowing for quick assembly and maintenance
  • Maintains low signal loss and reliable electrical connections
  • Offered in both through-hole and surface mount configurations
  • Provides a secure and stable connection once inserted

Applications

  • Automotive industry
  • Consumer electronics
  • Interconnection solutions
  • Medical devices
  • Prototyping and development
  • Telecommunications

Technical Specifications

Parameters Values
Dielectric strength 1000V RMS min.
Flammability UL 94V-0
Maximum working voltage 100VRMS / 150VDC (2.54mm grid)
Mechanical life 500 cycles min.
Operating temperature range -55°C to +125°C
Rated current 3A