Preci-Dip 315 Series PCB Connectors

Preci-Dip 315 Series PCB Connectors are single-row and low-profile socket connectors with a straight solder tail. This device features a black glass-filled polyester insulator and a brass sleeve. 315 Series provides a minimum mechanical life of 500 cycles and a maximum contact resistance of 10mΩ. These socket connectors find use in applications like automotive devices, consumer electronics, industrial automation, and telecommunications.

Features

  • Beryllium copper contact
  • Black glass-filled polyester insulator
  • Single row
  • Straight solder tail
  • UL 94V-O flammability rating
  • Ultralow and very low-profile
  • Wide operating temperature

Applications

  • Automotive industry
  • Consumer electronics
  • Interconnection solutions
  • Medical devices
  • Prototyping and development
  • Telecommunications

Technical Specifications

Parameters Values
Mating pin range 0.47mm to 0.52mm
Minimum mechanical life  500 cycles
Rated current 3A
Maximum contact resistance 10mΩ
Minimum dielectric strength 1000VRMS
Operating temperature range -55°C to +125°C