Positronic XAVAC Series Hermetic Connectors

Positronic XAVAC Series Hermetic Connectors are D-Subminiature feedthroughs designed for vacuum applications in both space and industrial settings. These connectors feature four threaded mounting holes, an o-ring groove, and fixed female jackscrews on both sides. The XAVAC series offer 15, 26, 44, 62, 78, and 104 contacts (AWG22) in Male/Female configurations. These devices enable either side of the connector to be mounted towards the vacuum, providing maximum flexibility for the customer. The XAVAC series connectors undergo 100% leak testing after fabrication and utilize precision machined contacts for strength and durability. These components comply with MIL-DTL-24308, Goddard, and SPACE-D32 standards.

Features

  • Copper alloy contact material
  • Feedthrough contact termination
  • Gold flash contact plating
  • Metal clip contact retention mechanism
  • Rectangular shape
  • RoHS 5/6
  • UL 94V-3 fammability rating

Applications

  • Mil/Aero
  • Spaceflight