Positronic VPB Series Power Connectors serve as a specialized link connecting backplanes and boards. These devices offers dual redundant power, system management, and high voltage auxiliary circuits to every slot on the platform. The VPB series provides blind mating capability that aids in aligning the board during insertion. These connectors are compliant with PICMG 3.0 and AdvancedTCA Zone 1 connector standards. The VPB series ensures compatibility and reliability across industrial applications.
Positronic VPB Series Power Connectors
Features
- 250 mating cycles
- Copper alloy contact material
- Gold flash contact plating
- Insulator resistance of 5GΩ
- PCB contact termination
- RoHS 5/6 (6/6 on select parts)
- UL 94V-0 flammability rating
- Wide operating temperature range
Applications
- Industrial equipments