Positronic RD Series D-Sub Connectors are military-grade connectors designed for use in sheltered, mildly corrosive environments, capable of withstanding a wide range of temperature, pressure, and humidity changes. These devices are qualified to MIL-DTL-24308, SAE AS39029, and IEC 60807-3. The RD series utilize precision-machined contacts with closed barrel, crimp terminations. These connectors are available in six standard variants with arrangements of 9, 15, 25, 29, 37, and 50 contacts. The RD connectors are mateable and compatible with all D-subminiature connectors conforming to MIL-DTL-24308, IEC 60807-2, and IEC 60807-3. These connectors come with a wide assortment of cable support hoods and locking systems available from stock.
Positronic RD Series D-Sub Connectors
Features
- Copper alloy contact material
- Insulator resistance of 5GΩ
- Proof voltage of 1000VRMS
- RoHS 5/6 (6/6 on select parts)
- UL 94V-0
- Wide operating temperature range
Applications
- Mil/Aero