Positronic SP Max Connectors
Positronic SP Max Connectors are specifically developed for power and signal management in rugged environments. These connectors feature precision machined shells, which are available in three sizes and provide Electromagnetic Interference (EMI) and Radio Frequency Interference (RFI) protection. The connectors operate over a temperature range of -55°C to +175°C. These connectors combine a multitude of contact sizes in a single connector, including 12, 16, 18, and 22 contacts. SP Max connectors find use in military, space, satellite, and commercial air applications.
Features
- Hardware options include angle brackets, boardlocks, and jackscrews
- Integral blind mating allows for up to 2mm of offset
- Liquid Crystal Polymer (LCP) insulators ensure proper operation
- Machined contacts in crimp, solder, or press-fit termination options
- Rated up to 35A per contact at 30°C temperature rise
- Sequential mating, selective loading, and customized contact positioning help solve difficult application solutions
- Slim metal housing allows for heat dissipation and shielding
Applications
- Battery and solar power distribution and management
- Ground-based, air/space transport, and operation in harsh environments
- High-wattage switchable power supplies
- Inside-the-box power and signal distribution
- LRUs for military, space, satellite, and commercial air applications
- Power and signal I/O
Technical Specifications
| Parameters | Values |
|---|---|
| Insulation resistance | 2.5GΩ |
| Maximum proof voltage (rms) | 2200V |
| Maximum working voltage (rms) | 600V |
| Minimum initial contact resistance | 0.5mΩ |
| Contact size | 12, 16, 18, 22 |
| Operating temperature range | -55°C to +175°C |