Positronic ECBU Cable Connectors
Positronic ECBU Cable Connectors feature insulators made of low-smoke, halogen-free, glass-filled LCP material with a UL 94V-0 rating. The ECBU cable connectors utilize copper alloy contacts with gold flash over nickel plating or 30µin gold over nickel. These connectors operate within a temperature range from -50°C to +160°C and support a contact current rating of up to 100A. ECBU connectors come with backshells that are precision-milled from aluminum and include a conversion coating for enhanced durability and protection. Typical applications include avionics systems, communication equipment, navigation systems, and power distribution.
Features
- All male variants feature interfacial seals made from fluoro silicone sponge, MIL-R-6130 type II
- Backshells are precision-milled from aluminum and coated with yellow chromate conversion
- Backshell hardware is constructed from stainless steel or steel with a thread locking patch and finished with nickel plating or passivation
- Contacts are made of copper alloy with either gold flash over nickel plating or 30µin gold over nickel
- Designed for integrating Astronics ECBU boxes into airframes
- Insulators constructed from low smoke, halogen-free, glass-filled LCP material with a UL 94V-0 rating
- Wide operating temperature range
Applications
- Avionics systems
- Communication equipment
- Navigation systems
- Power distribution
- Radar and sensor systems
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum contact current | 100A |
| Working voltage range | 100V rms to 1000V rms |
| Contact material | Copper alloy |
| Mating cycles | 1000 |
| Operating temperature range | -50°C to +160°C |