Positronic ODD Series D-Sun Connectors boast professional and industrial quality and are ideal for demanding environments. These connectors feature precision machined removable contacts with closed barrel crimp terminations and solder cup wire terminations. The ODD connectors are recommended for use in sheltered, non-corrosive indoor environments with normal ventilation.These devices offer six standard contact variants in arrangements of 15, 26, 44, 62, 78, and 104 contacts. The ODD series connectors are mateable and compatible with other high-density D-subminiature connectors conforming to MIL-DTL-24308. These connectors are UL and CSA recognized, ensuring compliance with safety standards. The availability of a wide variety of unique accessories further enhances their utility and customization options.
Positronic ODD Series D-Sub Connectors
Features
- Copper alloy contact material
- Insulator resistance of 5GΩ
- RoHS 5/6 (6/6 on select parts)
- Steel shell material
Applications
- Industrial equipment