Positronic HDC Series D-Sub Connectors are designed to military standards and are ideal for use in sheltered environments with mild corrosion, experiencing wide variations in temperature, pressure, and humidity. These MIL-DTL-24308 qualified devices meet the performance standards of IEC 60807-2. The HDC series offer reliability and durability and feature precision-machined fixed contacts within the connector bod. These connectors are available in five standard variants with 9, 15, 25, 37, and 50 contacts. The HDC series are compatible with all D-subminiature connectors conforming to IEC 60807-2, IEC 60807-3, and MIL-DTL-24308. A wide range of printed board mounting hardware, cable support hoods, and locking systems are readily available.
Positronic HDC Series D-Sub Connectors
Features
- Copper alloy contact material
- Insulator resistance of 5GΩ
- RoHS 5/6
- UL 94V-0
- Wide operating temperature range
Applications
- Mil/Aero