Positronic Goldfish GFSH Series Power Connectors are mixed-density power connectors that are ideal for applications requiring reliable blind mating in a compact package. The Goldfish GFSH power connectors are available in multiple contact sizes, facilitating the mixing of AC/DC input, signal, and DC distributed output in a single package. These connectors operate within a temperature range from -55°C to +105°C and have a working voltage of 500VRMS. Typical applications include aerospace and defense, industrial equipment, medical devices, and telecommunications.
Positronic Goldfish GFSH Series Power Connectors
Features
- -55ºC to +105ºC temperature range
- Free cable, panel mount
- Maximum 1.6mΩ initial contact resistance
- RoHS 5/6 (6/6 on select parts)
- UL 94V-0 flammability rating
Applications
- Aerospace and defense
- Industrial equipment
- Medical devices
- Telecommunications