Positronic DD Series D-Subminiature Connectors

Positronic DD Series D-Subminiature Connectors utilize precision-machined contacts with closed-barrel crimp terminations, solder cup terminations, straight, and right-angle printed board mounts. The DD D-subminiature connectors are military-quality, high-density connectors designed for use in sheltered, mildly corrosive environments. These connectors operate in the temperature range from -55°C to +125°C and have a working voltage of 300 VRMS. Typical applications include automotive, consumer, industrial, and telecommunications equipment.

Features

  • Capable of withstanding wide-ranging temperature, pressure, and humidity changes
  • Designed for use in sheltered, mildly corrosive environments
  • Qualified to MIL-DTL-24308 and SAE AS39029
  • Utilize precision-machined contacts
  • Wide variety of unique accessories available

Applications

  • Automotive electronics
  • Consumer electronics
  • Military and aerospace
  • Robotics
  • Telecommunications