Positronic CBD Combo-D D-Sub Connectors offer industrial performance that meets the requirements of IEC 60807-2, Performance Level 1 or 2. These connectors are recommended for use in sheltered, non-corrosive indoor and outdoor environments that have normal ventilation, but without temperature or humidity controls. Signal contacts are offered with open entry professional level or PosiBand closed-entry industrial level signal contacts. CBD Combo-D D-Sub Connectors feature mixed contact combinations of power, shielded, air, high voltage, and signal contacts within the same connector body.
Positronic CBD Series Combo-D Connectors
Features
- Industrial performance
- Meets performance requirements of IEC 60807-2, Performance Level 1 or 2
- Mixed contact combinations of power, shielded, air, high voltage, and signal contacts within the same connector body
- Recommended for use in sheltered, non-corrosive indoor and outdoor environments
- Size 20 fixed and size 8 removable contacts
Applications
- Industrial
- Mil/Aero