Positronic CBC Series Combo-D Connectors

Positronic CBC Combo-D D-Sub Connectors feature crimp-removable size 20 and 8 contacts with industrial and mil-aero performance options. This series is designed for use in sheltered, mildly corrosive environments that have a wide range of temperature, pressure, and humidity changes. These connectors provide mixed crimp-removable contact combinations of power, shielded, air, high voltage, signal, and thermocouple contacts within the same connector body. They utilize precision machined contacts and offer a blind-mating option for applications requiring connector couplings in recessed areas or for mobile power coupling systems. CBC D-Sub connectors meet the applicable performance and dimensional requirements of IEC 60807-3, Performance Levels 1 and 2, DSCC Specification 85039, and MIL-DTL-24308.

Features

  • Blind-mating option for applications requiring connector couplings in recessed areas or for mobile power coupling systems
  • Crimp-removable size 20 and 8 contacts
  • Designed for use in sheltered, mildly corrosive environments
  • Industrial and mil-aero performance options
  • Meets applicable performance and dimensional requirements of IEC 60807-3, Performance Levels 1 and 2, DSCC Specification 85039, and MIL-DTL-24308
  • Mixed crimp-removable contact combinations of power, shielded, air, high voltage, signal, and thermocouple contacts within the same connector body
  • Utilizes precision machined contacts
  • Wide assortment of cable support hoods and locking systems available

Applications

  • Industrial
  • Mil/Aero