PKC ‘s portfolio of high performance blade and pin terminals as well as the innovative Verti-Grip Battery Terminal family are produced under the highly respected brand, GTS (Grand Traverse Stamping). All GTS terminals are designed to provide reliable, electrical connections in the automotive and commercial vehicle industries.
PKC Group Terminal Systems
Features
Power Pin / Blade Terminals
A family of high performance power pin and blade terminals that offer industry leading current carrying capability. The patented contact cage incorporated into each terminal ensures multiple contact points along the contact interface. This results in improved terminal performance under high heat and vibration applications while minimizing the interface resistance between the male and female terminals. The terminal family also meets USCAR & DIN requirements and is capable of up-to 10,000 mate/un-mate cycles.
Verti-Grip Battery Terminal
The PKC VERTI-GRIP™ Battery Terminal family incorporates an innovative and unique vertical access fastener design. Several variations are available to meet customer specific needs such as bend direction, bend angle, indexing tabs, and auxiliary studs. Specifically the Z-Bend battery terminal can be applied to recessed battery posts where most other battery terminals cannot. Combined with proven reliability, these terminals can