PKC Group Smart Power Distribution Centers (sPDC)

PKC Group Smart Power Distribution Centers (sPDC) utilize printed circuit boards (PCBs) as the foundation for connections, integrating advanced smart functions such as diagnostics for fusing failures, load current measurements, and connectivity to in-vehicle networks. The smart power distribution centers enable the use of smart discrete power semiconductors for enhanced switching and protection, offering functionalities like open load detection, adjustable current limitations, and protection against over-temperature and voltage. These sPDCs are ideal for various applications, including commercial vwhicels, passenger vehicles, EVs and speciality vehiciles.

Features

  • Adjustable current limitations
  • Connectivity to in-vehicle networks
  • Diagnostics for fusing failures
  • Enhanced switching and protectionIntegration of smart discrete power semiconductors
  • Load current measurements
  • Minimal tooling investments
  • Open load detection
  • Over-temperature protection
  • Over-voltage protection

Applications

  • Commercial vehicles
  • Electric and hybrid vehicles
  • Off-highway vehicles
  • Specialty vehicles