PKC Group Routing and Retention Aids are designed for various stud and hole sizes and material thickness combinations, featuring fastener fins that ensure ergonomic insertion and high retention forces with consistent performance over multiple uses. These aids are made from high-grade resins offering resistance to a wide range of chemical fluids, including gasoline, diesel, anti-freeze, motor oil, transmission fluid, brake fluid, and battery acid. The routing and retention aids are temperature-rated for extreme conditions, withstanding thermal shocks and soaks between -40 °C and +135 °C, ensuring reliable performance in both cold and hot environments. Typical applications include automotive, electronics, marine, and rail transport.
PKC Group Routing and Retention Aids
Features
- Chemical fluid resistance
- Consistent performance over multiple insertions and extractions
- Ergonomic insertion force requirementsFastener fins providing high retention force
- High-grade resin constructionResistance to extreme cold and high heat
- Suitable for various stud and hole sizes and material thickness combinations
- Tested for thermal shock and thermal soak conditions
Applications
- Automotive industry
- Electronics
- Heavy equipment
- Rail transport